Harting 19 12 008 0729 Connector Enclosure durable and compact Housing

MPN
19 12 008 0729
Brand
Harting
EAN-13
2050006175507
Order Code
03-9549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £17.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 10 in stock

The Harting 19 12 008 0729 connector enclosure is a heavy-duty, multicore connector designed for high voltage and industrial applications. It is industry-grade and suitable for use in electrical engineering projects. This connector is ideal for situations requiring reliable and robust connectivity in demanding environments.
Type Connector enclosure
Cable Entry 1x M25
Colour Black
IP Rating IP65
Material Polycarbonate
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-Compact®

Reviews

Be the first to submit a review

Trustpilot