Harting 19 00 000 5071 Blind Plugs 1pc compact solution for sealing Connectors

MPN
19 00 000 5071
Brand
Harting
EAN-13
2050006162910
Order Code
03-9522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Harting manufactures the Blind Plug 19 00 000 5071, which is a heavy-duty connector designed for industrial and high-voltage applications. This industry-grade connector is typically used to seal off unused ports in multicore connector assemblies. It ensures protection and insulation in electrical engineering environments.
Type Filler plug
Category Accessories
Description of the accessory With O-ring
ECHA SCIP number 5dbb3851-b94e-4e88-97a1-571845975242
ELV status compliant with exemption
Material Metal
Material (accessories) Metal
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Size M25
Type of accessory Dummy plugs
Width across corners 32.3mm
Wrench size 28

Reviews

Be the first to submit a review

Trustpilot