Harting 14 01 051 3101 000 Print terminal 2.54mm spacing 1 row

MPN
14 01 051 3101 000
Brand
Harting
EAN-13
2050006172957
Order Code
03-9512
Country of Origin
China
  • Quickly find another product in this range by Misc Attribute:

    14010213101000 14010213102000 14010313102000 14010413101000 14010513101000
View Full Product Range (5)

Discontinued


The Harting print terminal, part number 14 01 051 3101 000, features a contact spacing of 2.54 mm and consists of a single row. It is ideal for various electronic applications, providing reliable connectivity in printed circuit boards. This component is often used in telecommunications, automation, and other industrial settings.
Type Print terminal
Pitch 2.54mm
Number of Rows 1
Board contact surface Tin plated
Colour Black
Compatible with (details) Series: Har-flexicon®
Connector contact surface Tin plated
Contact Material Copper alloy
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 14010513101000
Nominal Current 6A
Nominal Voltage 160V

Trustpilot