Harting 14 01 041 3101 000 print terminal 2.54 mm spacing 1 row

MPN
14 01 041 3101 000
Brand
Harting
EAN-13
2050006172933
Order Code
03-9511
Country of Origin
China
  • Quickly find another product in this range by Misc Attribute:

    14010213101000 14010313102000 14010413101000
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

The Harting print terminal, model 14 01 041 3101 000, features a contact spacing of 2.54 mm and a single row, making it suitable for compact circuit board connections. Manufactured by Harting, this terminal is often used in electronic and electrical applications where reliable connectivity is essential. Its design ensures ease of installation and durability in various settings.
Type Print terminal
Pitch 2.54mm
Number of Rows 1
Board contact surface Tin plated
Colour Black
Compatible with (details) Series: Har-flexicon®
Connector contact surface Tin plated
Contact Material Copper alloy
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 14010413101000
Nominal Current 6A
Nominal Voltage 160V

Reviews

Be the first to submit a review

Trustpilot