Harting 14 01 031 3102 000 print terminal 2.54 mm spacing 1 row

MPN
14 01 031 3102 000
Brand
Harting
EAN-13
2050006172926
Order Code
03-9510
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    14010213101000 14010213102000 14010313102000 14010413101000 14010513101000
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.05
25+ £1.98
50+ £1.96
100+ £1.87
200+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 446 in stock

The Harting print terminal, model 14 01 031 3102 000, features a 2.54 mm contact spacing and a single row design. It is manufactured by Harting and is typically used in electronic and PCB applications. This component is ideal for facilitating connections in compact and precise layouts.
Type Print terminal
Pitch 2.54mm
Number of Rows 1
Board contact surface Tin plated
Colour Black
Compatible with (details) Series: Har-flexicon®
Connector contact surface Tin plated
Contact Material Copper alloy
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 14010313102000
Nominal Current 6A
Nominal Voltage 160V

Reviews

Be the first to submit a review

Trustpilot