Harting 14 01 021 3102 000 Print terminal 2.54mm spacing 1 row

MPN
14 01 021 3102 000
Brand
Harting
EAN-13
2050006172902
Order Code
03-9509
Country of Origin
China
  • Quickly find another product in this range by Misc Attribute:

    14010213101000 14010213102000 14010313102000 14010413101000 14010513101000
View Full Product Range (5)

Discontinued


The Harting print terminal, with part number 14 01 021 3102 000, features a contact spacing of 2.54 mm and a single row configuration, making it suitable for compact circuit board connections. Typically used in electronics prototyping and manufacturing, these terminals facilitate easy and reliable PCB assembly. Known for their durability, Harting components are preferred in both consumer and industrial electronic applications.
Type Print terminal
Pitch 2.54mm
Number of Rows 1
Board contact surface Tin plated
Colour Black
Compatible with (details) Series: Har-flexicon®
Connector contact surface Tin plated
Contact Material Copper alloy
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 14010213102000
Nominal Current 6A
Nominal Voltage 160V

Trustpilot