Harting 14 01 021 3101 000 Print terminal 2.54mm spacing 1 row

MPN
14 01 021 3101 000
Brand
Harting
EAN-13
2050006172896
Order Code
03-9508
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    14010213101000 14010213102000 14010313102000 14010413101000 14010513101000
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 262 in stock

The Harting 14 01 021 3101 000 print terminal, manufactured by Harting, features a contact spacing of 2.54 mm and is designed with a single row. This compact component is ideal for printed circuit board applications, ensuring reliable electrical connections. It is typically used in various electronic and industrial devices for secure and efficient circuit integration.
Type Print terminal
Pitch 2.54mm
Number of Rows 1
Board contact surface Tin plated
Colour Black
Compatible with (details) Series: Har-flexicon®
Connector contact surface Tin plated
Contact Material Copper alloy
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 14010213101000
Nominal Current 6A
Nominal Voltage 160V

Reviews

Be the first to submit a review

Trustpilot