Harting 11126001402 Han Hood Connector Accessory Heavy Duty Housing 1 pc

MPN
11126001402
Brand
Harting
EAN-13
2050006169117
Order Code
16-4865
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £26.13 £23.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Harting 11126001402 is an accessory in the category of automotive connector accessories, specifically a hood designed to provide robust protection and secure fitting for automotive electrical connections. This component serves as a protective housing, offering durability and resistance to environmental factors, which is essential for maintaining the integrity of electrical systems. Manufactured from high-quality materials, it ensures a reliable shield against dust, moisture, and mechanical stress, which is vital in automotive and industrial applications. It is typically utilised in electrical and electronic engineering environments where durable and safe connector systems are required, such as in vehicle engine compartments or in robust industrial machinery setups. This product comes as a single unit, emphasising its role as a precise and specific component for professional engineering applications.
Type 11126001402
Colour Black, Grey
Content 1
IP Rating IP65, IP67
Material Aluminium (die-cast)
Max. temperature +125°C
Maximum Temperature +125°C
Product Type Cover

Reviews

Be the first to submit a review

Trustpilot