Harting 11123001500 Han Hood Industrial Connector Accessory Heavy Duty

MPN
11123001500
Brand
Harting
EAN-13
2050006169032
Order Code
16-4864
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £17.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Harting 11123001500 is an automotive connector accessory designed as a robust hood to accommodate various connection requirements in engineering applications. This hood provides reliable protection for electrical interfaces, ensuring connectors are shielded from environmental factors such as moisture, dust, and mechanical impact. Engineered for versatility, it is suitable for use in demanding automotive environments where consistent electrical performance is critical. Common applications include vehicular electrical systems, industrial machinery, and other sectors requiring secure and durable connector housing. The product is supplied as a single unit, reflecting its precision manufacturing and compatibility with standard automotive connector systems.
Type 11123001500
Colour Black, Grey
Content 1
IP Rating IP65, IP67
Material Aluminium (die-cast)
Max. temperature +125°C
Maximum Temperature +125°C
Product Type Cover

Reviews

Be the first to submit a review

Trustpilot