Harting 11 20 003 5456 Covering cap 1 piece durable protection

MPN
11 20 003 5456
Brand
Harting
EAN-13
2050006162071
Order Code
03-9505
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 16 in stock

The covering cap 11 20 003 5456 by Harting is a high voltage industrial connector designed for heavy-duty applications. It provides protection for multicore connectors, suitable for various electrical engineering uses. These connectors are ideal for industry-grade settings where robust and secure electrical connections are required.
Type Protective cap
Colour Black
Material Plastic
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot