Harting 11 20 003 5406 Covering cap 1pc for secure protection

MPN
11 20 003 5406
Brand
Harting
EAN-13
2050006162057
Order Code
03-9503
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.93 £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Harting's Covering Cap 11 20 003 5406 is an industry-grade protective cap designed for high voltage and heavy-duty connectors. This multicore connector accessory ensures safety and reliability in demanding electrical engineering applications. Typically used in industrial environments, it provides robust protection and enhances the durability of multi core connector systems.
Type Protective cap
Colour Black
Material Plastic
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot