Harting 11 20 003 0300 Enclosure Extension Durable single-piece design

Order Code:

03-9502

Brand: Harting MPN: 11 20 003 0300 EAN-13: 2050006175163
Qty Was Unit Price (Ex VAT)
1+ £8.82 £7.35
10+ £8.62 £7.20
25+ £8.38 £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting Enclosure Extension 11 20 003 0300 is a heavy-duty, industry-grade connector suitable for high voltage applications. It features a multicore design, making it ideal for complex electrical engineering setups. This product is commonly used in industrial environments requiring robust and reliable connectivity solutions.
Type Enclosure extension
Colour Metallic
Material Diecast zinc
Max. temperature +125°C
Min. temperature -40°C
Series Han-Yellock®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot