Harting 11 12 600 1217 Socket Enclosure Durable 1pc

MPN
11 12 600 1217
Brand
Harting
EAN-13
2050006176504
Order Code
03-9499
Country of Origin
China
  • Quickly find another product in this range by Cable Entry:

    1x M25 2x M40
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £68.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Harting Socket Enclosure 11 12 600 1217 is a high voltage, heavy-duty industrial connector designed for multicore applications. It is suitable for use in electrical engineering environments where robust and reliable connections are essential. Typical applications include harsh industrial settings that require durable and industry-grade connectors.
Type Socket enclosure
Cable Entry 2x M40
Colour Black
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han-Yellock®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot