Harting 11 12 600 1211 Socket Enclosure 1pc durable design

MPN
11 12 600 1211
Brand
Harting
EAN-13
2050006176450
Order Code
03-9498
Country of Origin
China
  • Quickly find another product in this range by Cable Entry:

    1x M25 2x M40
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Harting manufactures the Socket enclosure 11 12 600 1211, designed specifically for high voltage, industry-grade applications. This heavy-duty, multicore connector is ideal for use in industrial environments requiring robust electrical engineering solutions. Its durable construction ensures reliable performance in demanding settings.
Type Socket enclosure
Cable Entry 1x M25
Colour Black
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han-Yellock®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot