Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 11 12 300 0302 Han-Yellock® 30 Housing Size 30 Bulkhead Mt w fstnrs

Harting 11 12 300 0302 Han-Yellock® 30 Housing Size 30 Bulkhead Mt w fstnrs

Order Code:  

51-9795

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 11 12 300 0302  Copy to clipboard
 Report an error

Discontinued

This housings bulkhead mounting is suitable for use with the Harting Han-Yellock® 30 Series. The set consists of a Han-Yellock® housing, a bulkhead mounting and panel fastener.
  • Dimensions (W x H x D): 56 x 23.4 x 4.5mm
  • IP67 protection
  • Colour: Silver
  • Manufacturer's part 11 12 300 0302
Colour Silver
Type (manufacturer type) Han-Yellock® 30

Reviews


Be the first to submit a review