Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 11 12 300 0110 Han-Yellock® 30 Carrier Hood Size 30 Push Button Locking

Order Code:  

51-9791

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 11 12 300 0110  Copy to clipboard
 Report an error

Discontinued

This carrier hood with push button slot is suitable for use with the Harting Han-Yellock® 30 Series.
  • Dimensions (W x H x D): 56 x 34 x 87.6mm
  • IP67 protection
  • Colour: Silver
  • Manufacturer's part 11 12 300 0110
Colour Silver
Protection Type IP67 (when locked)
Type (manufacturer type) Han-Yellock® 30

Reviews


Be the first to submit a review