Harting 11 12 300 0100 Enclosure robust design 1pc durable solution

MPN
11 12 300 0100
Brand
Harting
EAN-13
2050006178065
Order Code
03-9496
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Harting manufactures the Enclosure 11 12 300 0100, which is a high voltage, heavy-duty industrial connector. Featuring a multicore design, it is classified as an industry-grade connector ideal for electrical engineering applications. This connector is typically used in environments requiring robust and reliable connections, such as industrial machinery and automation systems.
Type Enclosure
Colour Metallic
IP Rating IP65, IP67
Material Diecast zinc
Mating cycles ≥ 500
Maximum Temperature +125°C
Min. temperature -40°C
Series Han-Yellock®

Reviews

Be the first to submit a review

Trustpilot