Harting 11 05 325 3001 Pin insert 1 piece reliable connectivity

Order Code:

03-9493

Brand: Harting MPN: 11 05 325 3001 EAN-13: 2050006166819
  • Quickly find another product in this range by Connection:

    Crimp Han Quick-Lock®
Qty Was Unit Price (Ex VAT)
1+ £14.04 £12.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Harting's pin insert 11 05 325 3001 is a high voltage, industry-grade connector designed for heavy-duty applications. It serves as a multicore connector ideal for use in electrical engineering projects, providing reliable connectivity. This product is typically utilised in industrial environments where robust and durable electrical connectors are essential.
Type Pin inset
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot