Harting 11 05 105 2633 Pin insert 1pc durable reliable industrial use

Order Code:

03-9492

Brand: Harting MPN: 11 05 105 2633 EAN-13: 2050006166765
  • Quickly find another product in this range by Connection:

    Crimp Han Quick-Lock®
Qty Unit Price (Ex VAT)
2+ £9.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
3 in stock, despatched in 4 working days

The Harting Pin Insert 11 05 105 2633 is an industry-grade, heavy-duty connector designed for high-voltage tasks. It features a multicore configuration, making it ideal for complex electrical engineering applications. This robust connector is commonly used in industrial settings to ensure reliable and efficient performance.
Type Pin inset
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot