Harting 11 05 000 6205 Jack single piece durable connection

MPN
11 05 000 6205
Brand
Harting
EAN-13
2050006163412
Order Code
03-9491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £0.686
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 56 in stock

Harting's socket pin and jack, model 11 05 000 6205, is a high-voltage industrial connector. This heavy-duty, multi-core connector is designed for reliable and secure connections in electrical engineering applications. It is typically used in demanding environments requiring robust and industry-grade components.
Type Socket pin
Current Rating 16A
Gender Socket
Material Copper alloy

Reviews

Be the first to submit a review

Trustpilot