Harting 09684635812 D-SUB Pin Strip 90° 37 Pins Soldering 1 pc(s)

MPN
09 68 463 5812
Brand
Harting
EAN-13
2050001836823
Order Code
11-9641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 9 weeks

Harting's 09 68 463 5812 D-SUB pin strip is a 37-pin connector designed for soldering applications. This D-sub receptacle features a 90-degree pin orientation suitable for compact electronic configurations. Commonly used in data communication and industrial equipment, it provides reliable connections in electronic assemblies.
Plug / Socket Plug, horizontal mount
Mounting Type Soldering
No. of Ways 37
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Ni
No. of Rows 2
Number of pins 37
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot