Harting 09681535612 D-SUB Receptacle 90° 9 Pins Soldering 1 pc

MPN
09 68 153 5612
Brand
Harting
EAN-13
2050001836663
Order Code
11-9638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 16 in stock

The Harting 09 68 153 5612 D-sub receptacle is a right-angle connector with 9 pins designed for soldering applications. It is commonly used in data communication and industrial control systems to connect electronic components. This durable connector ensures reliable signal transmission in various technical environments.
Type D-SUB receptacles
Plug / Socket Socket, horizontal mount
Mounting Type Soldering
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Ni
No. of Rows 2
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot