Harting 09672504715 D-SUB Receptacle 50 Pin 180° Solder Bucket 1 pc

MPN
09 67 250 4715
Brand
Harting
EAN-13
2050001836915
Order Code
11-9637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 6 weeks

The Harting D-SUB receptacle, part number 09 67 250 4715, features 50 pins and a solder bucket configuration for secure and reliable connections. Manufactured by Harting, this component is designed for use in data communication systems requiring robust interface solutions. Its typical applications include computer, industrial, and telecommunications equipment, where durable and efficient electrical connections are essential.
Type D-SUB receptacles
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Contact Type Punched contacts
Mating cycles 250
No. of Rows 3
Number of pins 50
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot