Harting 09672374704 D-SUB Receptacle 180° 37 Pins Solder Bucket

Harting 09672374704 D-SUB Receptacle 180° 37 Pins Solder Bucket

MPN
09 67 237 4704
Brand
Harting
EAN-13
2050001836625
Order Code
11-9633
Country of Origin
Germany
View Full Product Range (21)

Discontinued


Harting manufactures the 09 67 237 4704 D-sub receptacle with 37 pins and a 180° solder bucket configuration. This component is typically used in data and communication applications for reliable connections. Its robust design ensures durability in system interfaces and equipment connections.
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Contact Type Punched contacts
Mating Cycles 250
No. of Rows 2
Number of pins 37
Temperature Range -40 - +85°C
Type D-SUB receptacles

Trustpilot