Harting 09672254715 D-SUB Receptacle 180° 25-Pin Solder Bucket 1 pc

MPN
09 67 225 4715
Brand
Harting
EAN-13
2050001836892
Order Code
11-9631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Harting 09 67 225 4715 is a D-sub receptacle with 25 pins featuring a solder bucket design, ideal for secure and efficient connections. As a versatile connector, it is commonly used in telecommunications and data transfer applications. Harting is renowned for its reliable and durable electronic components, making this connector suitable for industrial and commercial settings.
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Contact Type Punched contacts
Mating Cycles 250
No. of Rows 2
Number of pins 25
Temperature Range -40 - +85°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot