Harting 09672155604 D-SUB Pin Strip 180° 15 Pins Solder Bucket 1 pc

MPN
09 67 215 5604
Brand
Harting
EAN-13
2050001836397
Order Code
11-9629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 31 in stock

The Harting 09 67 215 5604 is a D-sub pin strip with 15 pins and a 180° orientation, featuring a solder bucket termination. Manufactured by Harting, this connector is ideal for reliable data and signal transmission in various electronic applications. Typical uses include computer interfaces and communication equipment connectivity.
Plug / Socket Plug, vertical mount
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Contact Type Punched contacts
Mating Cycles 50
No. of Rows 2
Number of pins 15
Temperature Range -40 - +85°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot