Harting 09672154715 D-SUB Receptacle 180° 15 Pins Solder Bucket

MPN
09 67 215 4715
Brand
Harting
EAN-13
2050001836885
Order Code
11-9628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 14 in stock

The Harting 09 67 215 4715 is a D-sub receptacle with 15 pins and a solder bucket design. Manufactured by Harting, it features a 180-degree orientation making it suitable for secure connections in electronic equipment. Typically used in telecommunications, computing, and industrial applications, it ensures reliable data transmission.
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Contact Type Punched contacts
Mating Cycles 250
No. of Rows 2
Number of pins 15
Temperature Range -40 - +85°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot