Harting 09672095604 D-SUB Pin Strip 180° 9 Pins Solder Bucket 1pc

MPN
09 67 209 5604
Brand
Harting
EAN-13
2050001836380
Order Code
11-9627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Harting manufactures the 09 67 209 5604 D-SUB pin strip, featuring 9 pins and a 180° solder bucket design. This D-sub connector is ideal for applications requiring secure electrical connections, often used in telecommunications and data interfaces. The product ensures reliable connectivity, making it suitable for a wide range of electronic devices.
Plug / Socket Plug, vertical mount
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Contact Type Punched contacts
Mating Cycles 50
No. of Rows 2
Number of pins 9
Temperature Range -40 - +85°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot