Harting 09672094715 D-SUB Receptacle 9 Pins Solder Bucket 180° 1 pc

MPN
09 67 209 4715
Brand
Harting
EAN-13
2050001836878
Order Code
11-9626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 191 in stock

The Harting 09 67 209 4715 D-sub receptacle features 9 pins in a 180° configuration with a solder bucket connection. It is a reliable component for ensuring secure connections in electronic equipment. This connector is commonly used in telecommunications and computer applications.
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Contact Type Punched contacts
Mating Cycles 250
No. of Rows 2
Number of pins 9
Temperature Range -40 - +85°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot