Harting 09670504704 D-SUB Receptacle 50 Pins 180° Solder Bucket

MPN
09 67 050 4704
Brand
Harting
EAN-13
2050001959652
Order Code
11-9624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £15.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 3 in stock

The Harting d-sub receptacle, model 09 67 050 4704, features 50 pins and is designed with a 180° angle for easy solder bucket connections. Manufactured by Harting, this connector is highly suitable for robust industrial and telecommunications applications. Its design ensures reliable connectivity in environments requiring high-performance data transfer.
Type D-SUB receptacles
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Contact Type Machined contacts
Mating cycles 50
No. of Rows 2
Number of pins 50
Temperature Range -55 - 125°C

Reviews

Be the first to submit a review

Trustpilot