Harting 09670504701 D-SUB Receptacles 180° 50 Pins Crimp 1 pc

MPN
09 67 050 4701
Brand
Harting
EAN-13
2050001836519
Order Code
11-9623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £2.01
100+ £1.87
500+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 74 in stock

The Harting 09 67 050 4701 is a D-sub receptacle connector with 50 pins designed for crimping applications. This connector is suitable for securing and managing connections in data communication systems. It is typically used in electronic and industrial equipment for reliable signal transmission.
Plug / Socket Socket, vertical vertical
Mounting Type Crimp
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
No. of Rows 3
Number of pins 50
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot