Harting 09670375601 D-SUB Pin Strip 180° 37 Pins Crimp 1 pc

MPN
09 67 037 5601
Brand
Harting
EAN-13
2050001836458
Order Code
11-9622
Country of Origin
Germany
View Full Product Range (21)

Discontinued


The Harting D-SUB pin strip, part number 09 67 037 5601, is a crimp-style connector featuring 37 pins aligned at a 180° angle. This component is typically used in applications requiring reliable signal transmission, such as computing and industrial equipment. Known for its robust construction, it ensures secure connections in demanding environments.
Plug / Socket Plug, vertical mount
Mounting Type Crimp
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Misc Attribute 09670375601
No. of Rows 2
Number of pins 37
Type D-SUB pin strip

Trustpilot