Harting 09670374701 D-SUB Receptacle 37-Pin 180° Crimp 1 pc(s)

MPN
09 67 037 4701
Brand
Harting
EAN-13
2050001836502
Order Code
11-9621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £1.64
500+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 23 in stock

The Harting 09 67 037 4701 is a D-sub receptacle with 37 pins and a crimp connection, designed for a 180° orientation. Manufactured by Harting, this connector is commonly used in telecommunications, computing, and industrial applications. Its reliable design ensures secure and long-lasting connections in various electronic systems.
Plug / Socket Socket, vertical vertical
Mounting Type Crimp
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
No. of Rows 2
Number of pins 37
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot