Harting 09670254707 D-Sub Connector 25 Pins Wire Wrap 1Pc

MPN
09670254707
Brand
Harting
EAN-13
2050009695606
Order Code
16-4858
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Harting 09670254707 is a precision-engineered D-Sub connector specifically designed with 25 pins to offer reliable electrical connectivity in various industrial applications. This connector employs a wire wrap termination method, which is favoured for its robust connection integrity and ease of installation in complex circuits. Ideal for use in data communication and signal processing, the connector ensures durability and consistent performance under demanding operational conditions. Its design adheres to industry standards, making it suitable for integration in telecommunications equipment, computer systems, and embedded electronic devices. By maintaining a compact form factor, the Harting 09670254707 supports space-constrained environments where efficient electrical distribution is essential.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 25
Connection Angle 180°
Plating Material Precious metal
Category Connectors
Clearance distance = 1mm
Colour White
Colour (insert) White
Connection Wire wrap
Connection Type PCB to cable
Contact Material Copper alloy
Contact Resistance = 10 mO
Contact Type Machined contacts
Content 1
Creepage distance = 1mm
Description of the contact Turned
Distance between rows 2.54mm
ECHA SCIP number ecef7555-f643-4ceb-a337-fc54762297f1
Element Connector
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Female
Hot plugging No
Identification Standard
Insertion force = 83 N
Insulation Resistance >1010O
Isolation group IIIa (175 = CTI < 400)
Limiting temperature -55 ... +125 °C
Locking type Fixing flange with feed through hole Ø 3.1mm
Material (contacts) Copper alloy
Material (insert) Thermoplastic resin, glass-fibre filled (PBTP)
Material flammability class acc. to UL 94 V-0
Mating Cycles = 50
Number of pins 25
Product Type Connector
Rated current ? 7.5 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R26
Series D-Sub
Size D-Sub 3
Specifications DIN 41652
Surface (contacts) Noble metal over Ni
Termination length 13.65mm
Termination Method Wrap termination
Test voltage Ur.m.s. 1 kV
Type MHDD15-F-N-B-M
UL / CSA UL 1977 ECBT2.E102079
Withdrawal force = 7.8 N

Reviews

Be the first to submit a review

Trustpilot