Harting 09670254701 D-SUB Receptacle 180° 25 Pins Crimp 1 pc

MPN
09 67 025 4701
Brand
Harting
EAN-13
2050001836496
Order Code
11-9618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £1.40
500+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 79 in stock

The Harting 09 67 025 4701 is a D-sub receptacle featuring 25 pins with a crimp connection. It is designed for straight, 180° configurations and is often used in data communication and industrial applications. This single-piece connector is valued for its reliability and durability in technical settings.
Plug / Socket Socket, vertical vertical
Mounting Type Crimp
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material N/A
No. of Rows 2
Number of pins 25
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot