Harting 09670155601 D-SUB Pin Strip 180° 15 Pins Crimp 1pc

MPN
09 67 015 5601
Brand
Harting
EAN-13
2050001836434
Order Code
11-9617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The Harting D-SUB pin strip 09 67 015 5601 is a 15-pin crimp connector designed for reliable electronic connections. It features a 180-degree pin layout and is suitable for various industrial and commercial applications requiring secure signal transmission. Commonly used in computer and communication equipment, this d-sub connector ensures durable and stable connectivity.
Plug / Socket Plug, vertical mount
Mounting Type Crimp
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
No. of Rows 2
Number of pins 15
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot