Harting 09670090435 D-SUB Housing 9-Pin Plastic Metallised Silver 180°/45°

MPN
09 67 009 0435
Brand
Harting
EAN-13
2050003016063
Order Code
11-9611
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 9 in stock

The Harting 09 67 009 0435 D-SUB housing features a plastic, metallised design with a 9-pin configuration, ensuring robust protection and connectivity. Manufactured by Harting, its silver finish and 180°/45° orientation offer durable and reliable performance. This enclosure is typically used in applications requiring secure data connections, such as in telecommunications and computer interfaces.
Type D-SUB housing
Orientation 2
Number of Contacts 9
Material Plastic, metallised
Colour Silver
Number of pins 9

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot