Harting 09670008476 Socket Pin Gold Plated AWG 24-20 1 pc

MPN
09 67 000 8476
Brand
Harting
EAN-13
2050001837776
Order Code
11-9607
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 565 in stock

The Harting 09 67 000 8476 socket pin, gold plated and designed for wire sizes ranging from 24 AWG to 20 AWG, ensures high conductivity and corrosion resistance. Typically used in electronic and industrial applications, this component provides reliable electrical connections. Known for quality, Harting components are trusted in various industries for durability and performance.
Type Socket pin
AWG (min.) 24
AWG max. 20
Connection Crimp
Contact Material Gold plated

Reviews

Be the first to submit a review

Trustpilot