Harting 09670007570 Crimp Contact Copper Alloy D-Sub Contacts 1Pc Type Access

MPN
09670007570
Brand
Harting
EAN-13
2050009659684
Order Code
16-4855
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.990
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Harting 09670007570 is a crimp contact crafted from a durable copper alloy, designed as part of their D-Sub contacts range. This circular contact is engineered for precision connectivity, offering reliable performance in demanding electrical and electronic applications. It is suited for applications requiring high integrity connections, such as in telecommunications, industrial machinery, and aerospace systems. The use of copper alloy ensures excellent conductivity and resistance to corrosion, making it ideal for environments where reliability is paramount. This contact is supplied individually, allowing engineers the flexibility to incorporate it into custom assemblies or repairs.
Type Turned (lathe)
Contact Finish Tin
Contact Material Copper alloy
Contact surface Gold plated
Content 1
Material contact Other copper alloys
Material of contact surface Gold
Min. number of insertion cycles 10000
Product Type Crimp contact
Strip length 4mm
Type of contact Turned (lathe)
Type of electric connection Other

Reviews

Be the first to submit a review

Trustpilot