Harting 09665526613 D-SUB Receptacle 50 Pins 90° Solder 1 pc

MPN
09 66 552 6613
Brand
Harting
EAN-13
2050001836298
Order Code
11-9596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £19.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 2 in stock

The Harting 09 66 552 6613 D-sub receptacle features a 90-degree orientation with 50 pins and is designed for soldering applications. Manufactured by Harting, this connector is ideal for high-density electronic and computer equipment interfaces. It is commonly used in telecommunications, data processing, and networking equipment.
Plug / Socket Socket, horizontal mount
Mounting Type Soldering
No. of Ways 50
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Certification marks DIN 41 652 · CECC 75 301-802
Contact Material Ni
Mating Cycles 50
No. of Rows 3
Number of pins 50
Pitch 2.84mm
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot