Harting 09664526613 D-SUB Receptacle 90° 37 Pins Soldering 1 pc

MPN
09 66 452 6613
Brand
Harting
EAN-13
2050001836281
Order Code
11-9595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £12.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 42 in stock

The Harting D-SUB receptacle, model 09 66 452 6613, is a 37-pin connector designed for soldering applications. It features a right-angle configuration and is commonly used in data communication and industrial control systems. This connector is ideal for use in environments requiring robust and reliable signal connections.
Plug / Socket Socket, horizontal mount
Mounting Type Soldering
No. of Ways 37
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Certification marks DIN 41 652 · CECC 75 301-802
Contact Material Ni
Mating Cycles 50
No. of Rows 2
Number of pins 37
Pitch 2.84mm
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot