Harting 09664187500 D-Sub Receptacle 180° 37 Pins Cut & Clip 1 pc

MPN
09 66 418 7500
Brand
Harting
EAN-13
2050001959737
Order Code
11-9593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £13.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 51 in stock

The Harting 09 66 418 7500 D-sub receptacle features 37 pins and a 180° orientation. Designed for reliability and ease of use, its cut and clip design facilitates straightforward installation. It is commonly used in telecommunications and industrial equipment for robust data connectivity.
Plug / Socket Socket, vertical vertical
Mounting Type Cut & Clip
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Mating Cycles 50
No. of Rows 2
Number of pins 37
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot