Harting 09663526612 D-SUB Receptacle 25 Pins 90° Soldering 1 pc

MPN
09 66 352 6612
Brand
Harting
EAN-13
2050001836229
Order Code
11-9592
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 20 in stock

The Harting 09 66 352 6612 D-sub receptacle is a high-quality connector featuring 25 pins arranged at a 90-degree angle, designed for reliable soldering. Manufactured by Harting, this component is ideal for use in electronic communication devices. Its robust design ensures secure and stable connections in various industrial applications.
Plug / Socket Socket, horizontal mount
Mounting Type Soldering
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Certification marks DIN 41 652 · CECC 75 301-802
Contact Material Ni
Mating Cycles 50
No. of Rows 2
Number of pins 25
Pitch 2.84mm
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot