Harting 09662526613 D-SUB Receptacles 90° 15 Pins Soldering 1 pc

MPN
09 66 252 6613
Brand
Harting
EAN-13
2050001836267
Order Code
11-9588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Back order - 68 availableBack-order availability date - 30/11/2026

The Harting 09 66 252 6613 D-sub receptacle features a 90-degree design with 15 soldering pins, ensuring secure connections. It is a high-quality connector used for reliable data transmission in industrial and electronic applications. Typically, it is suitable for connecting peripherals in computing and communication devices.
Plug / Socket Socket, horizontal mount
Mounting Type Soldering
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Certification marks DIN 41 652 · CECC 75 301-802
Contact Material Ni
Mating Cycles 50
No. of Rows 2
Number of pins 15
Pitch 2.84mm
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot