Harting 09662516512 D-SUB Receptacle 180° 15 Pins Soldering 1 pc

MPN
09 66 251 6512
Brand
Harting
EAN-13
2050001836717
Order Code
11-9587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Harting 09 66 251 6512 D-sub receptacle features 15 pins arranged at a 180° orientation suitable for soldering. This connector is ideal for use in data and communication equipment where reliable signal transmission is required. Typical applications include computer peripherals and industrial automation systems.
Plug / Socket Socket, vertical vertical
Mounting Type Soldering
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Mating Cycles 250
No. of Rows 2
Number of pins 15
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot