Harting 09662287700 D-SUB Plug 180° 15 Pins Cut & Clip 1 pc

MPN
09 66 228 7700
Brand
Harting
EAN-13
2050001959683
Order Code
11-9586
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 97 in stock

The Harting 09 66 228 7700 D-sub plug, designed with 15 pins and a 180° orientation, is a reliable component for data transmission applications. Manufactured by Harting, this connector is ideal for creating secure and robust connections in electronics. Typical uses include communication interfaces and computer peripheral connections.
Type D-SUB plug
Plug / Socket Plug, straight
Mounting Type Cut & Clip
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Mating cycles 50
No. of Rows 2
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot