Harting 09661527612 D-SUB Receptacle 90° 9 Pins Soldering 1 pc

Harting 09661527612 D-SUB Receptacle 90° 9 Pins Soldering 1 pc

MPN
09 66 152 7612
Brand
Harting
EAN-13
2050001836342
Order Code
11-9584
Country of Origin
Germany
View Full Product Range (21)

Discontinued


The Harting 09 66 152 7612 is a D-sub connector featuring 9 pins and designed for soldering. This D-sub receptacle offers a 90-degree orientation, making it suitable for compact or restricted-space electronic applications. It is typically used in telecommunications, computer peripherals, and network interfaces.
Plug / Socket Socket, horizontal mount
Mounting Type Soldering
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Certification marks DIN 41 652 · CECC 75 301-802
Contact Material Ni
Mating Cycles 50
No. of Rows 2
Number of pins 9
Pitch 2.84mm
Type D-SUB receptacles

Trustpilot