Harting 09661526613 D-SUB Receptacle 9-Pin 90° Soldering 1pc

MPN
09 66 152 6613
Brand
Harting
EAN-13
2050001836250
Order Code
11-9583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Harting 09 66 152 6613 D-sub receptacle is a 9-pin connector designed for soldering applications, featuring a 90° orientation. This D-sub connector is typically used in data communication and signal transmission applications. It's ideal for ensuring robust electrical connections in various industrial and electronic devices.
Plug / Socket Socket, horizontal mount
Mounting Type Soldering
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Certification marks DIN 41 652 · CECC 75 301-802
Contact Material Ni
Mating Cycles 50
No. of Rows 2
Number of pins 9
Pitch 2.84mm
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot