Harting 09661526612 D-SUB Receptacle 90° 9 Pins Soldering 1 pc

MPN
09 66 152 6612
Brand
Harting
EAN-13
2050001836205
Order Code
11-9582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Harting 09 66 152 6612 D-sub receptacle features 9 pins and is designed for soldering at a 90-degree angle. It is typically used for connecting electronic devices in communication and industrial equipment. This robust and reliable connector is ideal for ensuring secure and efficient data transmission.
Plug / Socket Socket, horizontal mount
Mounting Type Soldering
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Certification marks DIN 41 652 · CECC 75 301-802
Contact Material Ni
Mating Cycles 50
No. of Rows 2
Number of pins 9
Pitch 2.54mm
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot