Harting 09661516512 D-SUB Receptacle 9-Pin Soldering 180° 1pc

MPN
09 66 151 6512
Brand
Harting
EAN-13
2050001836700
Order Code
11-9581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £3.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 6 weeks

The Harting 09 66 151 6512 D-sub receptacle features 9 pins and is designed for soldering applications, facilitating secure electrical connections. Manufactured by Harting, this connector provides reliable performance suitable for data and communication interfaces. It is commonly used in applications requiring robust D-sub connections, such as in computer and telecommunications equipment.
Plug / Socket Socket, vertical vertical
Mounting Type Soldering
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Mating Cycles 250
No. of Rows 2
Number of pins 9
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot